Vishay CRCW 130Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
 - 679-1803
 - Mfr. Part No.:
 - CRCW1206130RFKEA
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.55
(exc. VAT)
£1.85
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 450 | £0.031 | £1.55 | 
| 500 - 1200 | £0.014 | £0.70 | 
| 1250 - 2450 | £0.014 | £0.70 | 
| 2500 - 4950 | £0.013 | £0.65 | 
| 5000 + | £0.013 | £0.65 | 
*price indicative
- RS Stock No.:
 - 679-1803
 - Mfr. Part No.:
 - CRCW1206130RFKEA
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 130Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 130Ω  | ||
Technology Thick Film  | ||
Package/Case 1206 (3216M)  | ||
Tolerance ±1%  | ||
Power Rating 0.25W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series CRCW  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 130Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 2.21kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 392kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 330kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 4.75kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 150kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Vishay CRCW 110Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 
