Vishay CRCW 51.1Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Subtotal (1 pack of 50 units)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.035£1.75

*price indicative

Packaging Options:
RS Stock No.:
679-1531
Mfr. Part No.:
CRCW080551R1FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

51.1Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 51.1 ohm.

Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified

Related links