Vishay CRCW 51.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080551K1FKEA

Subtotal (1 pack of 50 units)*

£0.85

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,200 unit(s) shipping from 20 April 2026
  • Plus 4,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.017£0.85

*price indicative

Packaging Options:
RS Stock No.:
679-1529
Mfr. Part No.:
CRCW080551K1FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

51.1kΩ

Product Type

Surface Mount Resistor

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

2mm

Termination Style

Solder

Height

0.45mm

Width

1.25mm

0805 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 5.6MΩ)


From Vishay, the CRCW series consists of surface mount (SMD) thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin solder contacts, you can use soldering processes that either contain lead or are lead free.

Features and benefits:


0805 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links