Vishay CRCW 2.4kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
 - 679-0134
 - Mfr. Part No.:
 - CRCW06032K40FKEA
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.55
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
 - Plus 150 unit(s) ready to ship from another location
 - Plus 3,600 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 1200 | £0.031 | £1.55 | 
| 1250 - 2450 | £0.027 | £1.35 | 
| 2500 - 4950 | £0.023 | £1.15 | 
| 5000 + | £0.022 | £1.10 | 
*price indicative
- RS Stock No.:
 - 679-0134
 - Mfr. Part No.:
 - CRCW06032K40FKEA
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.4kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 2.4kΩ  | ||
Technology Thick Film  | ||
Package/Case 0603 (1608M)  | ||
Tolerance ±1%  | ||
Power Rating 0.1W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series CRCW  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
 2 mm pitch packaging option for 0603 size
 Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
 Metal glaze on high quality ceramic
 AEC-Q200 qualified
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
 2 mm pitch packaging option for 0603 size
 Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
 Metal glaze on high quality ceramic
 AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0603 and resistance is 2.4 kOhm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
Related links
- Vishay CRCW 2.4kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 - Vishay 2.4kΩ, 0603 Thin Film SMD Resistor ±1% 0.1W
 - Vishay CRCW 2.61kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 - Vishay CRCW 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 - Vishay CRCW 75Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 - Vishay CRCW 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 - Vishay CRCW 71.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 - Vishay CRCW 140Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
 
