Vishay CRCW 2.2MΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS Stock No.:
 - 678-9128
 - Mfr. Part No.:
 - CRCW04022M20FKED
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.00
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 15,900 left, ready to ship
 - Final 600 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 1200 | £0.02 | £1.00 | 
| 1250 - 2450 | £0.017 | £0.85 | 
| 2500 - 4950 | £0.015 | £0.75 | 
| 5000 - 12450 | £0.014 | £0.70 | 
| 12500 + | £0.012 | £0.60 | 
*price indicative
- RS Stock No.:
 - 678-9128
 - Mfr. Part No.:
 - CRCW04022M20FKED
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2MΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 2.2MΩ  | ||
Technology Thick Film  | ||
Package/Case 0402 (1005M)  | ||
Tolerance ±1%  | ||
Power Rating 0.063W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series CRCW  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Standard Thick Film Chip Resistors
Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Related links
- Vishay CRCW 2.2MΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 - Vishay CRCW 2.2mΩ, 0402 (1005M) Thick Film SMD Resistor ±1%
 - Vishay CRCW 22Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 - Vishay CRCW 1.1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 - Vishay CRCW 13.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 - Vishay CRCW 8.66kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 - Vishay CRCW 25.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 - Vishay CRCW 169kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
 
