Vishay MMA0204 0 mΩ, 0204 Thin Film Surface Mount Resistor ±0 % 0.4 W - MMA02040Z0000ZB300

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.05

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 5,950 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.162£4.05
250 - 600£0.097£2.43
625 - 1225£0.089£2.23
1250 - 2475£0.081£2.03
2500 +£0.056£1.40

*price indicative

Packaging Options:
RS Stock No.:
678-7560
Mfr. Part No.:
MMA02040Z0000ZB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±0 %

Packaging

Tube

Power Rating

0.4W

Voltage

200V

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMA0204

Maximum Operating Temperature

125°C

Termination Style

Solder

Width

1.4mm

Standards/Approvals

RoHS

Length

3.6mm

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links