Vishay 82Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C8209FB300
- RS Stock No.:
- 678-7558
- Mfr. Part No.:
- MMA02040C8209FB300
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 678-7558
- Mfr. Part No.:
- MMA02040C8209FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 82Ω | |
Technology | Thin Film | |
Package/Case | Melf 0204 | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±50ppm/°C | |
Series | MMA0204 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 82Ω | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Approvals
EN 140401-803
Metal Electrode Leadless Face SMT Resistors