Vishay MMA0204 68kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 678-7514
- Mfr. Part No.:
- MMA02040C6802FB300
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.025
(exc. VAT)
£1.225
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.041 | £1.03 |
250 - 600 | £0.016 | £0.40 |
625 - 1225 | £0.014 | £0.35 |
1250 - 2475 | £0.013 | £0.33 |
2500 + | £0.013 | £0.33 |
*price indicative
- RS Stock No.:
- 678-7514
- Mfr. Part No.:
- MMA02040C6802FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 68kΩ | |
Technology | Thin Film | |
Package/Case | Melf 0204 | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±50ppm/°C | |
Series | MMA0204 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 68kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay MMA 68kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 1MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 1.8kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 1.2Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 330Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 10Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 3.9kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 15Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W