Vishay MMA0204 6.8kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W

Subtotal (1 pack of 25 units)*

£0.90

(exc. VAT)

£1.075

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,825 unit(s) ready to ship
  • Plus 925 unit(s) ready to ship from another location
  • Plus 9,550 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.036£0.90

*price indicative

Packaging Options:
RS Stock No.:
678-7510
Mfr. Part No.:
MMA02040C6801FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

MMA 0204 - Professional


Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment


Metal Electrode Leadless Face SMT Resistors

Related links