Vishay MMU0102 33kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 678-6927
- Mfr. Part No.:
- MMU01020C3302FB300
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-6927
- Mfr. Part No.:
- MMU01020C3302FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 33kΩ | |
Technology | Thin Film | |
Package/Case | Melf 0102 | |
Tolerance | ±1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±50ppm/°C | |
Series | MMU0102 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 33kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0102 | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MMU0102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors