Vishay MMU0102 22Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 678-6851
- Mfr. Part No.:
- MMU01020C2209FB300
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.05
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.082 | £2.05 |
125 - 225 | £0.039 | £0.98 |
250 - 600 | £0.037 | £0.93 |
625 - 1225 | £0.035 | £0.88 |
1250 + | £0.027 | £0.68 |
*price indicative
- RS Stock No.:
- 678-6851
- Mfr. Part No.:
- MMU01020C2209FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 22Ω | |
Technology | Thin Film | |
Package/Case | Melf 0102 | |
Tolerance | ±1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±50ppm/°C | |
Series | MMU0102 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 22Ω | ||
Technology Thin Film | ||
Package/Case Melf 0102 | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MMU0102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay MMU0102 2kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 180Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 27Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 6.2kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 1kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 3.3kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 13kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 1.5kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W