Vishay MMU0102 10 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1002FB300
- RS Stock No.:
- 678-6703
- Distrelec Article No.:
- 304-34-118
- Mfr. Part No.:
- MMU01020C1002FB300
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.20
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 575 unit(s) shipping from 25 May 2026
- Plus 325 unit(s) shipping from 25 May 2026
- Plus 3,425 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.048 | £1.20 |
| 125 - 225 | £0.02 | £0.50 |
| 250 - 600 | £0.019 | £0.48 |
| 625 - 1225 | £0.019 | £0.48 |
| 1250 + | £0.018 | £0.45 |
*price indicative
- RS Stock No.:
- 678-6703
- Distrelec Article No.:
- 304-34-118
- Mfr. Part No.:
- MMU01020C1002FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU0102 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMU0102 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 2.2mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 10 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1009FB300
- Vishay MMU0102 100 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1003FB300
- Vishay MMU0102 4.7 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4701FB300
- Vishay MMU0102 680 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6803FB300
- Vishay MMU0102 22 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2209FB300
- Vishay MMU0102 160 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1600FB300
- Vishay MMU0102 510 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5103FB300
- Vishay MMU0102 27 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2709FB300
