Vishay TNPW 0.0499 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120649K9BEEA

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.386£3.86
100 - 490£0.339£3.39
500 - 990£0.284£2.84
1000 +£0.233£2.33

*price indicative

Packaging Options:
RS Stock No.:
262-0893
Mfr. Part No.:
TNPW120649K9BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

0.0499mΩ

Technology

Thin Film

Package/Case

1206

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

0.55mm

Length

3.2mm

Width

1.25mm

Termination Style

Solder

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 49.9 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links