Bourns CRF0805 1 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R001ELF

Subtotal (1 tape of 10 units)*

£2.10

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,820 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +£0.21£2.10

*price indicative

Packaging Options:
RS Stock No.:
255-0077
Mfr. Part No.:
CRF0805-FZ-R001ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

1mΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRF0805

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

0.6mm

Width

1.25mm

Standards/Approvals

IEC, ISO/TS 16949

COO (Country of Origin):
TW
The Bourns is designed as high power current sense chip resistor with thick film, metal foil and electro-beam welded metal strip shunts. It can be used for power supplies, stepper motor drives and input amplifiers.

Power rating upto 5W

Operating temperature range between -55 °C to +170 °C

Inductance less than 5 nH

RoHS compliant

AEC-Q200 compliant

Related links