Vishay TNPU 75Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 248-6174
- Mfr. Part No.:
- TNPU060375R0BZEN00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 999 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £1.57 |
| 10 - 99 | £1.28 |
| 100 - 249 | £1.05 |
| 250 - 499 | £0.95 |
| 500 + | £0.76 |
*price indicative
- RS Stock No.:
- 248-6174
- Mfr. Part No.:
- TNPU060375R0BZEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±5ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPU | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±5ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPU | ||
- COO (Country of Origin):
- DE
The Vishay surface mount thin film resistor are TNPU e3 ultra precision thin film flat chip resistors which combine the proven reliability of TNPW e3 products with a most
advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability. This 75 ohms resistor is used in applications like automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability. This 75 ohms resistor is used in applications like automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients and tight tolerances
Advanced sulfur resistance and superior moisture resistivity (85 °C
Advanced sulfur resistance and superior moisture resistivity (85 °C
85 % RH)
Excellent overall stability at different environmental conditions, e.g. ≤ 0.05 % (1000 h rated power at 70 °C)
Excellent overall stability at different environmental conditions, e.g. ≤ 0.05 % (1000 h rated power at 70 °C)
Related links
- Vishay TNPU 75Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W
- Vishay TNPU 24.9Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W
- Vishay TNPU 49.9Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W
- Vishay TNPU 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Vishay TNPU 500Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Vishay TNPU 20kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Vishay TNPU 33kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Vishay TNPU 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
