Bourns CFG 10 mΩ, 0612 Metal Foil Resistor 1 % 1 W - CFG0612-FX-R010ELF
- RS Stock No.:
- 247-6976
- Mfr. Part No.:
- CFG0612-FX-R010ELF
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
£192.00
(exc. VAT)
£232.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.048 | £192.00 |
*price indicative
- RS Stock No.:
- 247-6976
- Mfr. Part No.:
- CFG0612-FX-R010ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Product Type | Resistor | |
| Technology | Metal Foil | |
| Package/Case | 0612 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CFG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Product Type Resistor | ||
Technology Metal Foil | ||
Package/Case 0612 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CFG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 0.9mm | ||
- COO (Country of Origin):
- TW
The Bourns CFG series is the metal foil, wide terminal current sense resistor. This resistor has power rating up to 1 watts at 70 °C. The package size of the resistor is 0612 with tin-plated termination. This resistor is suitable for current sensing, power supplies, stepper motor drives and input amplifier.
Excellent heat dissipation
Low inductance <5 nH
Low thermal EMF <3 μV/°C
High reliability
Metal foil
Related links
- Bourns CFG 10 mΩ, 0612 Metal Foil Resistor 1 % 1 W - CFG0612-FX-R010ELF
- Bourns CFN 10 mΩ, 1206 Metal Foil Resistor 1 % Surface Mount 1 W - CFN1206-FX-R010ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FX-R010ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
- Bourns CFN 20 mΩ, 0805 Metal Foil Resistor 1 % Surface Mount 0.75 W - CFN0805-FX-R020ELF
- VPG Foil Resistors 20 mΩ Metal Foil Resistor 1 W 0.1 % Y14870R02000B0W
- Bourns CRF 0.010 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 2 W - CRF2512-FZ-R010ELF
- Caddock 10 Ω Metal Foil Resistor 1.5 W 1 % CC2520FC-10.0-1%
