Vishay TNP 1 mΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£54.80

(exc. VAT)

£65.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,435 unit(s), ready to ship

Units
Per unit
100 - 245£0.548
250 - 495£0.422
500 - 995£0.358
1000 +£0.304

*price indicative

Packaging Options:
RS Stock No.:
244-1322P
Mfr. Part No.:
TNPV08051M00BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

1mΩ

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

30V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNP

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

EN, IEC, RoHS

Width

1.25mm

Termination Style

Solder

Height

0.45mm

COO (Country of Origin):
DE
The Vishay TNPV series consists of high voltage thin film flat chip resistors. The resistor value is 1 MO and tolerance is ±0.1%. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Wide operating temperature range of -55°C to +155°C

High operating voltage Umax. up to 1000 V

Low voltage coefficient < 1 ppm/V