Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BGT1

Subtotal (1 reel of 1000 units)*

£1,001.00

(exc. VAT)

£1,201.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£1.001£1,001.00

*price indicative

RS Stock No.:
240-0017
Mfr. Part No.:
FCHP0402E50R0BGT1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

50Ω

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

30V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

FCHP

Maximum Operating Temperature

155°C

Length

1.07mm

Height

0.38mm

Standards/Approvals

No

Width

0.56mm

Termination Style

Solder

COO (Country of Origin):
US
The Vishay thin film surface mount chip resistor has a high frequency 60 GHz, high power of 1 W.FCHP series chip resistors are designed with low internal reactance. They function as almost Pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %. Aluminium nitride substrate allows for higher power capability versus standard frequency chip resistor.

Modelithics and Vishay have partnered to offer free access of highly accurate, scalable Advanced simulation models.

Operating frequency to 60 GHz

Small standard case size (0402)

Small internal reactance (< 10 m)

Edge sense trimmed Block resistors

High thermal conductivity aluminium nitride substrate

Epoxy bondable, wire bondable, and solderable termination styles

Modelithics® library available

Flame retardant per AEC-Q200-002

Related links