Bourns 10Ω, 0402 (1005M) Thick Film SMD Resistor 1% 63mW
- RS Stock No.:
 - 223-1671P
 - Mfr. Part No.:
 - CR0402-FX-10R0GLF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£3.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13,800 unit(s) ready to ship
 - Plus 999,986,100 unit(s) shipping from 17 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1000 - 2400 | £0.003 | 
| 2500 - 4900 | £0.003 | 
| 5000 - 9900 | £0.003 | 
| 10000 + | £0.002 | 
*price indicative
- RS Stock No.:
 - 223-1671P
 - Mfr. Part No.:
 - CR0402-FX-10R0GLF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | 1% | |
| Power Rating | 63mW | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 10Ω  | ||
Technology Thick Film  | ||
Package/Case 0402 (1005M)  | ||
Tolerance 1%  | ||
Power Rating 63mW  | ||
- COO (Country of Origin):
 - TW
 
The Bourns Electronics resistor works with a power rating of 63 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
-55°C to 155°C operating temperature
