Vishay P2T 1 kΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1001LNTA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-2765
Mfr. Part No.:
P2TC2010D1001LNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

2010

Tolerance

±0.01 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

1W

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Series

P2T

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.63mm

Standards/Approvals

RoHS

Width

2.54mm

Termination Style

Wraparound

Length

5.08mm

COO (Country of Origin):
FR
The Vishay 1kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances is ± 0.01%

Termination: thin film technology

Sulfur resistant

Related links