Vishay P2T 200 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D2003LNTA

Bulk discount available

Subtotal (1 unit)*

£10.99

(exc. VAT)

£13.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£10.99
5 - 9£10.66
10 - 24£10.55
25 - 49£9.78
50 +£9.01

*price indicative

Packaging Options:
RS Stock No.:
218-2753
Mfr. Part No.:
P2TC0805D2003LNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

200kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

P2T

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.63mm

Termination Style

Wraparound

Length

1.91mm

Standards/Approvals

RoHS

Width

1.27mm

COO (Country of Origin):
FR
The Vishay 200kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances to ± 0.01%

Termination: thin film technology

Sulfur resistant

Related links