Vishay P2T 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.01 % 0.125 W - P2TC0603D1002LNTA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-2741
Mfr. Part No.:
P2TC0603D1002LNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.01 %

Packaging

Tape & Reel

Power Rating

0.125W

Voltage

75V

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

P2T

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.85mm

Height

0.63mm

Length

1.52mm

Termination Style

Wraparound

COO (Country of Origin):
FR
The Vishay 10kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances to ± 0.01%

Termination: thin film technology

Sulfur resistant

Related links