Vishay TNPU 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU120620K0AWEN00
- RS Stock No.:
- 207-0860
- Mfr. Part No.:
- TNPU120620K0AWEN00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.05 |
| 5 - 9 | £3.68 |
| 10 - 24 | £3.04 |
| 25 - 49 | £2.84 |
| 50 + | £2.22 |
*price indicative
- RS Stock No.:
- 207-0860
- Mfr. Part No.:
- TNPU120620K0AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Height | 0.65mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Width 1.6mm | ||
Height 0.65mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 20k? ultra precision thin film flat chip resistors featured with Advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay TNPU 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU120620K0AWEN00
- Vishay TNPU 500 Ω, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU1206500RAWEN00
- Vishay TNPU 4 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12064K99AWEN00
- Vishay TNPU 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12061K00AWEN00
- Vishay TNPU 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12062K00AWEN00
- Panasonic ERA8A 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.25 W - ERA8ARW103V
- Panasonic ERA8A 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.25 W - ERA8ARW102V
- Panasonic ERA8A 20000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.25 W - ERA8ARW203V
