Vishay 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1003BP500

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-6087
Mfr. Part No.:
MCU08050D1003BP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE
Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.

Low TCR: ± 10 ppm/K to ± 25 ppm/K
Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
Superior overall stability: class 0.1 and 0.25
Sulfur resistance
APPLICATIONS
Automotive
Test and measuring equipment
Medical equipment
Industrial equipment