Vishay MCT 33 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C3302FP500

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-6060
Mfr. Part No.:
MCT06030C3302FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

33kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.12W

Voltage

75V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MCT

Maximum Operating Temperature

155°C

Height

0.55mm

Length

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

0.85mm

COO (Country of Origin):
DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links