Vishay RCA 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 188-5639
- Mfr. Part No.:
- RCA0603100KJNEC
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5639
- Mfr. Part No.:
- RCA0603100KJNEC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RCA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.
Superior resistance against H2S-atmosphere
Stability ΔR/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
Stability ΔR/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
