Vishay 100Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W - MCU08050C1000FP500

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-5611
Mfr. Part No.:
MCU08050C1000FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment