Vishay 82.5Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
- RS Stock No.:
 - 182-5471
 - Mfr. Part No.:
 - CRCW080582R5FKEA
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,000 unit(s), ready to ship
 
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 1000 - 4000 | £0.009 | £9.00 | 
| 5000 - 9000 | £0.007 | £7.00 | 
| 10000 - 24000 | £0.007 | £7.00 | 
| 25000 - 49000 | £0.006 | £6.00 | 
| 50000 + | £0.006 | £6.00 | 
*price indicative
- RS Stock No.:
 - 182-5471
 - Mfr. Part No.:
 - CRCW080582R5FKEA
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 82.5Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 82.5Ω  | ||
Technology Thin Film  | ||
Package/Case 0805  | ||
Tolerance ±1%  | ||
Power Rating 0.125W  | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 82.5 ohm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified
Related links
- Vishay CRCW 82.5Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
 - Vishay 49.9kΩ, 0805 Thin Film SMD Resistor ±1% 0.125W
 - Vishay 402Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
 - Vishay 270kΩ, 0805 Thin Film SMD Resistor ±1% 0.125W
 - Vishay 43.0Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
 - Vishay 39Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
 - Vishay 75.0Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
 - Vishay 60.4Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
 
