Vishay 24.9kΩ, 0805 Thin Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 182-5297
- Mfr. Part No.:
- CRCW080524K9FKEA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 20,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | £0.009 | £9.00 |
5000 - 9000 | £0.007 | £7.00 |
10000 - 24000 | £0.007 | £7.00 |
25000 - 49000 | £0.007 | £7.00 |
50000 + | £0.006 | £6.00 |
*price indicative
- RS Stock No.:
- 182-5297
- Mfr. Part No.:
- CRCW080524K9FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 24.9kΩ | |
Technology | Thin Film | |
Package/Case | 0805 | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 24.9kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
0805 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 5.6MΩ)
From Vishay, the CRCW series consists of surface mount (SMD) thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin solder contacts, you can use soldering processes that either contain lead or are lead free.
Features and benefits:
0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 24.9 KOhm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified
Related links
- Vishay CRCW 24.9kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS PRO 270Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- RS PRO 150Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- Panasonic 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 6.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W