Vishay CRCW 121kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%

Bulk discount available

Subtotal (1 reel of 1000 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000£0.006£6.00
5000 - 9000£0.005£5.00
10000 - 24000£0.005£5.00
25000 - 49000£0.005£5.00
50000 +£0.004£4.00

*price indicative

RS Stock No.:
181-9257
Mfr. Part No.:
CRCW0402121KFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

121kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Standard Thick Film Chip Resistors

Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic