Vishay CRCW 118kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%
- RS Stock No.:
- 181-9206
- Mfr. Part No.:
- CRCW0402118KFKED
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 9,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | £0.009 | £9.00 |
5000 - 9000 | £0.007 | £7.00 |
10000 - 24000 | £0.007 | £7.00 |
25000 - 49000 | £0.006 | £6.00 |
50000 + | £0.006 | £6.00 |
*price indicative
- RS Stock No.:
- 181-9206
- Mfr. Part No.:
- CRCW0402118KFKED
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 118kΩ | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Automotive Standard | AEC-Q200 | |
Series | CRCW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 118kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Standard Thick Film Chip Resistors
Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Related links
- Vishay CRCW 118kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW-HP e3 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 22Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 20kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 100Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 12kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP 6.8kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W