Vishay CRCW-HP e3 18kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 181-9049
- Mfr. Part No.:
- CRCW040218K0FKEDHP
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9049
- Mfr. Part No.:
- CRCW040218K0FKEDHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 18kΩ | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±100ppm/K | |
Automotive Standard | AEC-Q200 | |
Series | CRCW-HP e3 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 18kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW-HP e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Pulse Proof, High Power Thick Film Chip Resistors
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined