Vishay CRCW 31.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060331K6FKEA

Bulk discount available

Subtotal (1 reel of 1000 units)*

£7.00

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.007£7.00
5000 - 9000£0.006£6.00
10000 - 24000£0.006£6.00
25000 - 49000£0.006£6.00
50000 +£0.006£6.00

*price indicative

RS Stock No.:
181-8005
Mfr. Part No.:
CRCW060331K6FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

31.6kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Width

0.85mm

Length

1.55mm

Height

0.45mm

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links