Bourns CRM2512 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- RS Stock No.:
- 181-4475
- Mfr. Part No.:
- CRM2512-JW-101ELF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 250 units)*
£29.00
(exc. VAT)
£34.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 750 | £0.116 | £29.00 |
1000 - 2250 | £0.084 | £21.00 |
2500 + | £0.082 | £20.50 |
*price indicative
- RS Stock No.:
- 181-4475
- Mfr. Part No.:
- CRM2512-JW-101ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100Ω | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±5% | |
Power Rating | 2W | |
Temperature Coefficient | ±200ppm/°C | |
Automotive Standard | AEC-Q | |
Series | CRM2512 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q | ||
Series CRM2512 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Features
Thick film technology
Power rating of 2watts at 70°C
Low resistance value available
Applications
Current sensing
Power supplies
Stepper motor drives
Snubber resistor for flyback power supplies
Thick film technology
Power rating of 2watts at 70°C
Low resistance value available
Applications
Current sensing
Power supplies
Stepper motor drives
Snubber resistor for flyback power supplies
Related links
- Bourns CRM2512 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRM 4.7Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRM 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRM 2.2Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRM 1Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRM 200Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRM 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns, 2512 (6432M) Thick Film Resistor 5% 2W