Vishay MMB0207 2 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2001FB200
- RS Stock No.:
- 180-4399
- Mfr. Part No.:
- MMB02070C2001FB200
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£34.00
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
- Plus 2,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.068 | £34.00 |
| 1000 - 2000 | £0.051 | £25.50 |
| 2500 - 4500 | £0.048 | £24.00 |
| 5000 - 12000 | £0.044 | £22.00 |
| 12500 + | £0.041 | £20.50 |
*price indicative
- RS Stock No.:
- 180-4399
- Mfr. Part No.:
- MMB02070C2001FB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 350V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMB0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.8mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 350V | ||
Power Rating 0.4W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMB0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.8mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMB0207 2 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2001FB200
- Vishay MMB0207 3.3 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C3301FB200
- Vishay MMB0207 10 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1002FB200
- Vishay MMB0207 18 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1809FB200
- Vishay MMB0207 6.8 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C6801FB200
- Vishay MMB0207 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C4709FB200
- Vishay MMB0207 200 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2000FB200
- Vishay MMB0207 68 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C6809FB200
