Vishay MMB 4.7MΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
- RS Stock No.:
- 180-4344
- Mfr. Part No.:
- MMB02070C4704FB200
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 500 units)*
£71.50
(exc. VAT)
£86.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.143 | £71.50 |
| 1000 - 2000 | £0.139 | £69.50 |
| 2500 + | £0.131 | £65.50 |
*price indicative
- RS Stock No.:
- 180-4344
- Mfr. Part No.:
- MMB02070C4704FB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7MΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7MΩ | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
