Bourns PWR4318 10 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W1R00JE
- RS Stock No.:
- 171-1069
- Mfr. Part No.:
- PWR4318W1R00JE
- Brand:
- Bourns
Subtotal (1 reel of 1500 units)*
£610.50
(exc. VAT)
£732.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.407 | £610.50 |
*price indicative
- RS Stock No.:
- 171-1069
- Mfr. Part No.:
- PWR4318W1R00JE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Package/Case | 4318 | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PWR4318 | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Package/Case 4318 | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient ±20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PWR4318 | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
PWR4318 Series 2.0W SMT Wirewound Power Resistor
PWR4318 series 2.0W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR4318 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR4318 2.0W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.
Related links
- Bourns PWR4318 10 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W1R00JE
- Bourns PWR4318 24 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W24R0JE
- Bourns PWR4318 100 mΩ, 4318 Wirewound Surface Mount Resistor ±5 % Surface 2 W - PWR4318WR100JE
- Bourns PWR4318 100mΩ, 4318 Wire Wound SMD Resistor ±5% 2W
- Vishay MSP 220 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - MSP2BR2200JR10E3
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW21R0JT
- TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
- TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW2100RJT
