Vishay WSL 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R5000FEA
- RS Stock No.:
- 169-3240
- Mfr. Part No.:
- WSL2010R5000FEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-3240
- Mfr. Part No.:
- WSL2010R5000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 500mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSL | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.89mm | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Width | 2.54mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 500mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSL | ||
Maximum Operating Temperature 170°C | ||
Height 0.89mm | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Width 2.54mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
2010 Format WSL Series
Very high power to footprint size ratio (1 W in 1206 package)
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R5000FEA
- Vishay WSL 30 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R0300FEA
- Vishay WSL 100 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R1000FEA
- Vishay WSL 180 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R1800FEA
- Vishay WSL 220 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R2200FEA
- Vishay WSL 50 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R0500FEA
- Vishay WSL 40 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R0400FEA
- Vishay WSL 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R5000FEA
