Vishay WSL 10mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
- RS Stock No.:
- 169-3212
- Mfr. Part No.:
- WSL0805R0100FEA
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£1,140.00
(exc. VAT)
£1,370.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.228 | £1,140.00 |
*price indicative
- RS Stock No.:
- 169-3212
- Mfr. Part No.:
- WSL0805R0100FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10mΩ | |
Technology | Metal Strip | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±75ppm/°C | |
Series | WSL | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
0805 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
Related links
- Vishay WSL 10mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
- Vishay WSL 25mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
- Vishay WSL 20mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
- Vishay WSL...18 High Power 50mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W
- Vishay WSL...18 High Power 10mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W
- Vishay WSL...18 High Power 100mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W
- Vishay WSL 200mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.5W
- Vishay WSL 150mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W