Vishay WSC 2kΩ, 2515 Wire Wound SMD Resistor ±1% 1W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-3197
Mfr. Part No.:
WSC25152K000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2kΩ

Technology

Wire Wound

Package/Case

2515

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±20ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
US

WSC2515 Wirewound 1W


The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with moulded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.