Vishay MMA 560Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 168-8236
- Mfr. Part No.:
- MMA02040C5600FB300
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£78.00
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.026 | £78.00 |
6000 - 12000 | £0.021 | £63.00 |
15000 - 27000 | £0.019 | £57.00 |
30000 - 72000 | £0.019 | £57.00 |
75000 + | £0.018 | £54.00 |
*price indicative
- RS Stock No.:
- 168-8236
- Mfr. Part No.:
- MMA02040C5600FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 560Ω | |
Technology | Thin Film | |
Package/Case | Melf 0204 | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±50ppm/K | |
Automotive Standard | AEC-Q200 | |
Series | MMA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 560Ω | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay MMA 560Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 560Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA 1.2Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA 39Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA 75Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA 12kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA 510Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA 10Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W