Vishay MMA 150 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1503FB300

Subtotal (1 reel of 3000 units)*

£57.00

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.019£57.00

*price indicative

RS Stock No.:
168-8177
Mfr. Part No.:
MMA02040C1503FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MMA

Maximum Operating Temperature

125°C

Width

1.4mm

Length

3.6mm

Termination Style

Solder

Standards/Approvals

RoHS

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

Best in class Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy