Vishay WSL.18 High Power 100 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL0805R1000FEA18
- RS Stock No.:
- 167-9881
- Mfr. Part No.:
- WSL0805R1000FEA18
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-9881
- Mfr. Part No.:
- WSL0805R1000FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL.18 High Power | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.46mm | |
| Termination Style | Solder | |
| Length | 2.03mm | |
| Standards/Approvals | RoHS | |
| Width | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSL.18 High Power | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Height 0.46mm | ||
Termination Style Solder | ||
Length 2.03mm | ||
Standards/Approvals RoHS | ||
Width 1.27mm | ||
0805 Format WSL...18 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
Related links
- Vishay WSL.18 High Power 100 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL0805R1000FEA18
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
- Vishay WSL.18 High Power 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R5000FEA18
- Vishay WSL 0 Ω, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL120600000ZEA9
- Vishay WSL 30 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL1206R0300FEA
- Vishay WSL 150 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1500FEA
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSL 50 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0500FEA18
