Vishay WSL 0 mΩ, 2010 Metal Strip ±0 % 0.5 W - WSL201000000ZEA9

Stock information currently inaccessible
RS Stock No.:
167-9868
Mfr. Part No.:
WSL201000000ZEA9
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0mΩ

Technology

Metal Strip

Package/Case

2010

Tolerance

±0 %

Power Rating

0.5W

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

2010 Format WSL Series


Very high power to footprint size ratio (1 W in 1206 package)

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy