Vishay WSL 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0150FEA
- RS Stock No.:
- 167-9830
- Mfr. Part No.:
- WSL2512R0150FEA
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.12 | £240.00 |
*price indicative
- RS Stock No.:
- 167-9830
- Mfr. Part No.:
- WSL2512R0150FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 0.89mm | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 15mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 0.89mm | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0150FEA
- Vishay WSL 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R5000FEA
- Vishay WSL 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL25121L000FEA
- Vishay WSL 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0500FEA
- Vishay WSL 200 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R2000FEA
- Vishay WSL 30 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL1206R0300FEA
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
