Bourns CRL 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R220ELF

Subtotal (1 reel of 5000 units)*

£135.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.027£135.00

*price indicative

RS Stock No.:
167-5448
Mfr. Part No.:
CRL1206-FW-R220ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220mΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

1.6mm

Height

0.6mm

Length

3.2mm

Termination Style

Solder Pad

COO (Country of Origin):
TW

1206 Format CRL1206 Series - 1%


CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Related links