Bourns 510mΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W - CRL2010-JW-R510ELF

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5115
Mfr. Part No.:
CRL2010-JW-R510ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

510mΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW