Bourns 100Ω, 4318 Wire Wound SMD Resistor ±5% 2W - PWR4318W1000JE
- RS Stock No.:
- 167-5098
- Mfr. Part No.:
- PWR4318W1000JE
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5098
- Mfr. Part No.:
- PWR4318W1000JE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100Ω | |
Technology | Wire Wound | |
Package/Case | 4318 | |
Tolerance | ±5% | |
Power Rating | 2W | |
Temperature Coefficient | ±20ppm/°C | |
Series | PWR4318 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Technology Wire Wound | ||
Package/Case 4318 | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±20ppm/°C | ||
Series PWR4318 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
PWR4318 Series 2.0W SMT Wirewound Power Resistor
PWR4318 series 2.0W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR4318 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR4318 2.0W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.