Bourns CRT 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-10R0ELF

Subtotal (1 reel of 5000 units)*

£250.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.05£250.00

*price indicative

RS Stock No.:
167-4508
Mfr. Part No.:
CRT0603-BY-10R0ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10Ω

Resistor Type

Thick Film

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRT

Maximum Operating Temperature

155°C

Length

1.55mm

Width

0.8mm

Termination Style

Solder

Height

0.45mm

Standards/Approvals

RoHS

Thin Film Precision Chip Resistors - CRT Series


Related links