Vishay WSLP 5 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP08055L000FEA18

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3091
Mfr. Part No.:
WSLP08055L000FEA18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

150V

Temperature Coefficient

-110 ppm/°C, +110 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

WSLP

Maximum Operating Temperature

170°C

Length

2.03mm

Width

1.27mm

Height

0.58mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
US

0805 Format WSLP0805...18 Series - 1%


The WSLP0805…18 series of chip resistors provides a high-power, low ohmic solution. Featuring a significant high-power (1 W) to footprint size ratio, this series offers resistance values as low as 0.005Ω. With an all welded construction, these high-power resistors contain a manganese copper alloy or solid metal nickel-chrome element with low TCR.

Applications


WSLP0805 high-power chip resistors are suitable for pulse and current sensing applications, including power amplifiers, shunts, instruments, switching and linear power supplies.

Current sensing

>3μV/°C low thermal EMF

Low inductance values between 0.5 nH to 5 nH

Low temperature coefficient of resistance

Related links